
PZU84-B51R | |
---|---|
DigiKey Part Number | 1727-PZU84-B51RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-B51R |
Description | DIODE ZENER 51V 250MW TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 400 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27318 | $819.54 |
6,000 | $0.24322 | $1,459.32 |
9,000 | $0.22793 | $2,051.37 |
15,000 | $0.21072 | $3,160.80 |
21,000 | $0.20052 | $4,210.92 |
30,000 | $0.19059 | $5,717.70 |
75,000 | $0.16880 | $12,660.00 |
150,000 | $0.15532 | $23,298.00 |
300,000 | $0.14399 | $43,197.00 |