PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU8.2B2L,315

DigiKey Part Number
1727-7476-2-ND - Tape & Reel (TR)
1727-7476-1-ND - Cut Tape (CT)
1727-7476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU8.2B2L,315
Description
DIODE ZENER 8.2V 250MW DFN1006-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 250 mW ±2% Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
PZU8.2B2L,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.98000$9.80
100$0.41980$41.98
500$0.39514$197.57
1,000$0.35398$353.98
2,000$0.34575$691.50
5,000$0.32928$1,646.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.22329$2,232.90
Manufacturers Standard Package