PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU7.5BL,315

DigiKey Part Number
1727-PZU7.5BL,315TR-ND - Tape & Reel (TR)
1727-PZU7.5BL,315CT-ND - Cut Tape (CT)
1727-PZU7.5BL,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU7.5BL,315
Description
DIODE ZENER 7.5V 250MW DFN1006-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 250 mW ±5% Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
PZU7.5BL,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.35000$13.50
100$0.45280$45.28
500$0.41160$205.80
1,000$0.36221$362.21
2,000$0.33751$675.02
5,000$0.31282$1,564.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19757$1,975.70
Manufacturers Standard Package