
PZU7.5B2L,315 | |
---|---|
DigiKey Part Number | 1727-PZU7.5B2L,315TR-ND - Tape & Reel (TR) 1727-PZU7.5B2L,315CT-ND - Cut Tape (CT) 1727-PZU7.5B2L,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU7.5B2L,315 |
Description | DIODE ZENER 7.5V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.32500 | $13.25 |
100 | $0.82320 | $82.32 |
500 | $0.60472 | $302.36 |
1,000 | $0.53409 | $534.09 |
2,000 | $0.47437 | $948.74 |
5,000 | $0.40962 | $2,048.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33401 | $3,340.10 |
20,000 | $0.30295 | $6,059.00 |
30,000 | $0.28711 | $8,613.30 |
50,000 | $0.26930 | $13,465.00 |
70,000 | $0.25876 | $18,113.20 |
100,000 | $0.24851 | $24,851.00 |
250,000 | $0.22601 | $56,502.50 |