Similar
Similar
Similar
Similar
Similar
Similar

PZU6.2B2,115 | |
|---|---|
DigiKey Part Number | 1727-3756-2-ND - Tape & Reel (TR) 1727-3756-1-ND - Cut Tape (CT) 1727-3756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU6.2B2,115 |
Description | DIODE ZENER 6.2V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V2S R9G | Taiwan Semiconductor Corporation | 298 | 1801-BZT52B6V2SR9GCT-ND | $1.81000 | Similar |
| BZT52C6V2S-TP | MCC (Micro Commercial Components) | 2,918 | BZT52C6V2S-TPMSCT-ND | $1.56000 | Similar |
| CZRF52C6V2-HF | Comchip Technology | 0 | CZRF52C6V2-HF-ND | $0.62650 | Similar |
| CZRFR52C6V2-HF | Comchip Technology | 0 | CZRFR52C6V2-HF-ND | $0.62650 | Similar |
| D3Z6V2BF-7 | Diodes Incorporated | 1 | 31-D3Z6V2BF-7CT-ND | $2.14000 | Similar |







