
PZU2.4BL,315 | |
---|---|
DigiKey Part Number | 1727-PZU2.4BL,315TR-ND - Tape & Reel (TR) 1727-PZU2.4BL315CT-ND - Cut Tape (CT) 1727-PZU2.4BL315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU2.4BL,315 |
Description | DIODE ZENER 2.4V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.92000 | $9.20 |
100 | $0.42700 | $42.70 |
500 | $0.39412 | $197.06 |
1,000 | $0.32023 | $320.23 |
2,000 | $0.31613 | $632.26 |
5,000 | $0.31202 | $1,560.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20528 | $2,052.80 |
20,000 | $0.20179 | $4,035.80 |