Zener Diode 4.66 V 320 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.66 V 320 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

PZU4.7BA-QX

DigiKey Part Number
1727-PZU4.7BA-QXTR-ND - Tape & Reel (TR)
1727-PZU4.7BA-QXCT-ND - Cut Tape (CT)
1727-PZU4.7BA-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU4.7BA-QX
Description
DIODE ZENER 4.66V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 4.66 V 320 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
320 mW
Package / Case
Impedance (Max) (Zzt)
80 Ohms
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B4V7STaiwan Semiconductor Corporation01801-BZT52B4V7STR-ND$0.26924Similar
In-Stock: 2,990
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.21700$12.17
100$0.75720$75.72
500$0.55528$277.64
1,000$0.48984$489.84
* All Digi-Reel orders will add a $55.00 reeling fee.