


PZU4.3B3A-QX | |
---|---|
DigiKey Part Number | 1727-PZU4.3B3A-QXTR-ND - Tape & Reel (TR) 1727-PZU4.3B3A-QXCT-ND - Cut Tape (CT) 1727-PZU4.3B3A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU4.3B3A-QX |
Description | DIODE ZENER 4.38V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.38 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.21500 | $12.15 |
100 | $0.75620 | $75.62 |
500 | $0.55458 | $277.29 |
1,000 | $0.48921 | $489.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36788 | $1,103.64 |
6,000 | $0.32913 | $1,974.78 |
9,000 | $0.30935 | $2,784.15 |
15,000 | $0.28711 | $4,306.65 |
21,000 | $0.27393 | $5,752.53 |
30,000 | $0.26111 | $7,833.30 |
75,000 | $0.23296 | $17,472.00 |
150,000 | $0.21555 | $32,332.50 |
300,000 | $0.20093 | $60,279.00 |