Similar



PZU4.3B2A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU4.3B2A-QXTR-ND - Tape & Reel (TR) 1727-PZU4.3B2A-QXCT-ND - Cut Tape (CT) 1727-PZU4.3B2A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU4.3B2A-QX |
Description | DIODE ZENER 4.25V 320MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.25 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 90 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B4V3S R9G | Taiwan Semiconductor Corporation | 10,000 | 1801-BZT52B4V3SR9GCT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.20000 | $12.00 |
| 100 | $0.74650 | $74.65 |
| 500 | $0.54574 | $272.87 |
| 1,000 | $0.48079 | $480.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39781 | $1,193.43 |
| 6,000 | $0.35591 | $2,135.46 |
| 9,000 | $0.33452 | $3,010.68 |
| 15,000 | $0.31047 | $4,657.05 |
| 21,000 | $0.29622 | $6,220.62 |
| 30,000 | $0.28236 | $8,470.80 |


