PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PZU36BA,115

DigiKey Part Number
1727-8215-2-ND - Tape & Reel (TR)
1727-8215-1-ND - Cut Tape (CT)
1727-8215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU36BA,115
Description
DIODE ZENER 36V 320MW SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 320 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
320 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.27600$12.76
100$0.47750$47.75
500$0.47334$236.67
1,000$0.45984$459.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37917$1,137.51
Manufacturers Standard Package