Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PZU33B,115 | |
|---|---|
DigiKey Part Number | 1727-3736-2-ND - Tape & Reel (TR) 1727-3736-1-ND - Cut Tape (CT) 1727-3736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU33B,115 |
Description | DIODE ZENER 33V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 33 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C33S-TP | MCC (Micro Commercial Components) | 2,899 | BZT52C33S-TPMSCT-ND | $0.15000 | Similar |
| BZT52C33T-TP | MCC (Micro Commercial Components) | 0 | BZT52C33T-TPMSTR-ND | $0.02617 | Similar |
| CZRF52C33-HF | Comchip Technology | 0 | CZRF52C33-HF-ND | $0.07620 | Similar |
| CZRFR52C33-HF | Comchip Technology | 0 | CZRFR52C33-HF-ND | $0.07620 | Similar |
| DDZ9714T-7 | Diodes Incorporated | 0 | DDZ9714T-7-ND | $0.06300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |










