
PZU3.0B2L,315 | |
---|---|
DigiKey Part Number | 1727-PZU3.0B2L,315TR-ND - Tape & Reel (TR) 1727-PZU3.0B2L,315CT-ND - Cut Tape (CT) 1727-PZU3.0B2L,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.0B2L,315 |
Description | DIODE ZENER 3V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.53500 | $15.35 |
100 | $0.50910 | $50.91 |
500 | $0.46802 | $234.01 |
1,000 | $0.41055 | $410.55 |
2,000 | $0.40645 | $812.90 |
5,000 | $0.35307 | $1,765.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22272 | $2,227.20 |