


PZU24B2A,115 | |
|---|---|
DigiKey Part Number | 1727-PZU24B2A,115TR-ND - Tape & Reel (TR) 1727-PZU24B2A,115CT-ND - Cut Tape (CT) 1727-PZU24B2A,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU24B2A,115 |
Description | DIODE ZENER 24V 320MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.27400 | $12.74 |
| 100 | $0.79090 | $79.09 |
| 500 | $0.57912 | $289.56 |
| 1,000 | $0.51056 | $510.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38340 | $1,150.20 |
| 6,000 | $0.34281 | $2,056.86 |
| 9,000 | $0.32209 | $2,898.81 |
| 15,000 | $0.29879 | $4,481.85 |
| 21,000 | $0.28497 | $5,984.37 |
| 30,000 | $0.27154 | $8,146.20 |

