


PZU2.7B2A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU2.7B2A-QXTR-ND - Tape & Reel (TR) 1727-PZU2.7B2A-QXCT-ND - Cut Tape (CT) 1727-PZU2.7B2A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU2.7B2A-QX |
Description | DIODE ZENER 2.78V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.78 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B2V7S R9G | Taiwan Semiconductor Corporation | 9,955 | 1801-BZT52B2V7SR9GCT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.21700 | $12.17 |
| 100 | $0.75720 | $75.72 |
| 500 | $0.55528 | $277.64 |
| 1,000 | $0.48984 | $489.84 |

