PZU2.7B2,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.35202
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.62650
Zener Diode 2.7 V 310 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU2.7B2,115

DigiKey Part Number
1727-3709-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU2.7B2,115
Description
DIODE ZENER 2.7V 310MW SOD323F
Customer Reference
Detailed Description
Zener Diode 2.7 V 310 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
310 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84JB2V7H RRGTaiwan Semiconductor Corporation01801-BZX84JB2V7HRRGTR-ND$0.35202Similar
CZRFR52C2V7-HFComchip Technology0CZRFR52C2V7-HF-ND$0.62650Similar
In-Stock: 0
Marketplace Stock: 33,000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

33,000In Stock
Ships from Rochester Electronics, LLC