
PZU15B2,115 | |
---|---|
DigiKey Part Number | 1727-3696-2-ND - Tape & Reel (TR) 1727-3696-1-ND - Cut Tape (CT) 1727-3696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU15B2,115 |
Description | DIODE ZENER 15V 310MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.10300 | $11.03 |
100 | $0.46920 | $46.92 |
500 | $0.46100 | $230.50 |
1,000 | $0.45276 | $452.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23873 | $716.19 |
6,000 | $0.22226 | $1,333.56 |
9,000 | $0.21917 | $1,972.53 |