Similar



PZU13BA-QX | |
|---|---|
DigiKey Part Number | 1727-PZU13BA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU13BA-QX |
Description | DIODE ZENER 13.22V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 13.22 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS13B R9G | Taiwan Semiconductor Corporation | 7,260 | 1801-UDZS13BR9GCT-ND | $1.81000 | Similar |


