
PZU13B2,115 | |
---|---|
DigiKey Part Number | 1727-3691-2-ND - Tape & Reel (TR) 1727-3691-1-ND - Cut Tape (CT) 1727-3691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU13B2,115 |
Description | DIODE ZENER 13V 310MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.10000 | $11.00 |
100 | $0.51730 | $51.73 |
500 | $0.48444 | $242.22 |
1,000 | $0.45161 | $451.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24633 | $738.99 |
6,000 | $0.23812 | $1,428.72 |
9,000 | $0.23135 | $2,082.15 |