
PZU10B2,115 | |
|---|---|
DigiKey Part Number | 1727-3679-2-ND - Tape & Reel (TR) 1727-3679-1-ND - Cut Tape (CT) 1727-3679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU10B2,115 |
Description | DIODE ZENER 10V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 10 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRF10VB | Comchip Technology | 0 | CZRF10VB-ND | $0.54743 | Similar |
| CZRF52C10-HF | Comchip Technology | 0 | CZRF52C10-HF-ND | $0.62650 | Similar |
| CZRFR52C10-HF | Comchip Technology | 0 | CZRFR52C10-HF-ND | $0.62650 | Similar |
| D3Z10BF-7 | Diodes Incorporated | 0 | 31-D3Z10BF-7CT-ND | $1.81000 | Similar |
| MM3Z10VST1G | onsemi | 176,751 | MM3Z10VST1GOSCT-ND | $1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.43100 | $14.31 |
| 100 | $0.89450 | $89.45 |
| 500 | $0.65870 | $329.35 |
| 1,000 | $0.58249 | $582.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48526 | $1,455.78 |
| 6,000 | $0.43615 | $2,616.90 |
| 9,000 | $0.41111 | $3,699.99 |
| 15,000 | $0.38295 | $5,744.25 |
| 21,000 | $0.36626 | $7,691.46 |
| 30,000 | $0.35004 | $10,501.20 |

