


PXTA92,115 | |
---|---|
DigiKey Part Number | 1727-5404-2-ND - Tape & Reel (TR) 1727-5404-1-ND - Cut Tape (CT) 1727-5404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXTA92,115 |
Description | TRANS PNP 300V 0.1A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 30mA, 10V | |
Power - Max | 1.3 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.47300 | $34.73 |
100 | $2.22850 | $222.85 |
500 | $1.69146 | $845.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.29044 | $1,290.44 |
2,000 | $1.16646 | $2,332.92 |
3,000 | $1.10323 | $3,309.69 |
5,000 | $1.03214 | $5,160.70 |
7,000 | $0.99002 | $6,930.14 |
10,000 | $0.96685 | $9,668.50 |