PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

PXTA92,115

DigiKey Part Number
1727-5404-2-ND - Tape & Reel (TR)
1727-5404-1-ND - Cut Tape (CT)
1727-5404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXTA92,115
Description
TRANS PNP 300V 0.1A SOT-89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 1.3 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 30mA, 10V
Power - Max
1.3 W
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,278
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$3.47300$34.73
100$2.22850$222.85
500$1.69146$845.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.29044$1,290.44
2,000$1.16646$2,332.92
3,000$1.10323$3,309.69
5,000$1.03214$5,160.70
7,000$0.99002$6,930.14
10,000$0.96685$9,668.50
Manufacturers Standard Package