


PXTA42-QF | |
---|---|
DigiKey Part Number | 1727-PXTA42-QFTR-ND - Tape & Reel (TR) 1727-PXTA42-QFCT-ND - Cut Tape (CT) 1727-PXTA42-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXTA42-QF |
Description | TRANS NPN 300V 0.1A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 1.3 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.51400 | $35.14 |
100 | $2.25470 | $225.47 |
500 | $1.71248 | $856.24 |
1,000 | $1.53743 | $1,537.43 |
2,000 | $1.39000 | $2,780.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.26591 | $5,063.64 |
8,000 | $1.16150 | $9,292.00 |
12,000 | $1.10831 | $13,299.72 |
20,000 | $1.04853 | $20,970.60 |
28,000 | $1.01313 | $28,367.64 |
40,000 | $0.98224 | $39,289.60 |