


PXTA42,115 | |
---|---|
DigiKey Part Number | 1727-5394-2-ND - Tape & Reel (TR) 1727-5394-1-ND - Cut Tape (CT) 1727-5394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXTA42,115 |
Description | TRANS NPN 300V 0.1A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 1.3 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.35000 | $33.50 |
100 | $2.14770 | $214.77 |
500 | $1.62780 | $813.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.46003 | $1,460.03 |
2,000 | $1.31873 | $2,637.46 |
3,000 | $1.24671 | $3,740.13 |
5,000 | $1.16572 | $5,828.60 |
7,000 | $1.11774 | $7,824.18 |
10,000 | $1.07110 | $10,711.00 |
25,000 | $0.96872 | $24,218.00 |
50,000 | $0.91993 | $45,996.50 |