


PXT4403,115 | |
|---|---|
DigiKey Part Number | 1727-PXT4403,115TR-ND - Tape & Reel (TR) 1727-PXT4403,115CT-ND - Cut Tape (CT) 1727-PXT4403,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXT4403,115 |
Description | TRANS PNP 40V 0.6A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 1.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 1.1 W |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX51TA | Diodes Incorporated | 20 | BCX51TACT-ND | $17.00000 | Similar |
| DXT3906-13 | Diodes Incorporated | 6,861 | DXT3906-13DICT-ND | $23.00000 | Similar |
| FCX1151ATA | Diodes Incorporated | 0 | FCX1151ACT-ND | $47.00000 | Similar |
| FCX591ATA | Diodes Incorporated | 4 | FCX591ACT-ND | $34.00000 | Similar |
| FCX790ATA | Diodes Incorporated | 710 | FCX790ACT-ND | $33.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.42000 | $34.20 |
| 100 | $2.19190 | $219.19 |
| 500 | $1.66256 | $831.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.49179 | $1,491.79 |
| 2,000 | $1.34800 | $2,696.00 |
| 3,000 | $1.27466 | $3,823.98 |
| 5,000 | $1.19223 | $5,961.15 |
| 7,000 | $1.16482 | $8,153.74 |

