


PXN5R7-60QLAJ | |
---|---|
DigiKey Part Number | 1727-PXN5R7-60QLAJTR-ND - Tape & Reel (TR) 1727-PXN5R7-60QLAJCT-ND - Cut Tape (CT) 1727-PXN5R7-60QLAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN5R7-60QLAJ |
Description | PXN5R7-60QLA/SOT8002/MLPAK33 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 83A (Tc) 79W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2053 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $5.44100 | $54.41 |
100 | $3.55950 | $355.95 |
500 | $2.74982 | $1,374.91 |
1,000 | $2.48886 | $2,488.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.15733 | $6,471.99 |
6,000 | $1.99042 | $11,942.52 |
9,000 | $1.90537 | $17,148.33 |
15,000 | $1.80984 | $27,147.60 |
21,000 | $1.78532 | $37,491.72 |