8-Power VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-Power VDFN
8-Power VDFN

PXN020-100QSJ

DigiKey Part Number
1727-PXN020-100QSJTR-ND - Tape & Reel (TR)
1727-PXN020-100QSJCT-ND - Cut Tape (CT)
1727-PXN020-100QSJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXN020-100QSJ
Description
N-CHANNEL 100 V, 20 MOHM, STANDA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 31A 37W Surface Mount MLPAK33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
37W
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MLPAK33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.68000$5.68
10$3.54000$35.40
100$2.27370$227.37
500$1.72674$863.37
1,000$1.55033$1,550.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.32535$3,976.05
6,000$1.15248$6,914.88
9,000$0.99196$8,927.64
Manufacturers Standard Package