Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XS3A1T3157GMX | |
|---|---|
DigiKey Part Number | 1727-XS3A1T3157GMXTR-ND - Tape & Reel (TR) 1727-XS3A1T3157GMXCT-ND - Cut Tape (CT) 1727-XS3A1T3157GMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XS3A1T3157GMX |
Description | IC SWITCH SPDT X 1 900MOHM 6XSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | XS3A1T3157GMX Models |
Category | -3db Bandwidth 40MHz |
Manufacturer Nexperia USA Inc. | Charge Injection 15pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 35pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPDT | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 6-XFDFN |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Voltage - Supply, Single (V+) 1.4V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 40ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XS3A1T3157GSH | Nexperia USA Inc. | 29,634 | 1727-XS3A1T3157GSHCT-ND | $2.06000 | Parametric Equivalent |
| XS3A1T5157GMX | Nexperia USA Inc. | 14,950 | 1727-XS3A1T5157GMXCT-ND | $2.22000 | Parametric Equivalent |
| XS3A1T5157GSH | Nexperia USA Inc. | 0 | 1727-XS3A1T5157GSHCT-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.52100 | $15.21 |
| 25 | $1.34160 | $33.54 |
| 100 | $1.15100 | $115.10 |
| 250 | $1.05924 | $264.81 |
| 500 | $1.00400 | $502.00 |
| 1,000 | $0.95846 | $958.46 |
| 2,500 | $0.91045 | $2,276.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.88149 | $4,407.45 |
| 10,000 | $0.85766 | $8,576.60 |
| 15,000 | $0.84572 | $12,685.80 |
| 25,000 | $0.83250 | $20,812.50 |
| 35,000 | $0.82477 | $28,866.95 |
| 50,000 | $0.81734 | $40,867.00 |













