
PUMD16-QX | |
|---|---|
DigiKey Part Number | 1727-PUMD16-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PUMD16-QX |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 300mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package 6-TSSOP |
Resistor - Base (R1) 22kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34303 | $1,029.09 |
| 6,000 | $0.30654 | $1,839.24 |
| 9,000 | $0.28791 | $2,591.19 |
| 15,000 | $0.26696 | $4,004.40 |
| 21,000 | $0.25454 | $5,345.34 |
| 30,000 | $0.24247 | $7,274.10 |

