
PTVS6V5S1UTR,115 | |
|---|---|
DigiKey Part Number | 1727-PTVS6V5S1UTR,115TR-ND - Tape & Reel (TR) 1727-PTVS6V5S1UTR,115CT-ND - Cut Tape (CT) 1727-PTVS6V5S1UTR,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS6V5S1UTR,115 |
Description | TVS DIODE 6.5VWM 11.2VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 35.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.02600 | $30.26 |
| 100 | $1.92710 | $192.71 |
| 500 | $1.45094 | $725.47 |
| 1,000 | $1.29727 | $1,297.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.10185 | $3,305.55 |
| 6,000 | $1.00330 | $6,019.80 |
| 9,000 | $0.95307 | $8,577.63 |
| 15,000 | $0.89663 | $13,449.45 |
| 21,000 | $0.86319 | $18,126.99 |
| 30,000 | $0.83070 | $24,921.00 |

