


PTVS60VP1UP,115 | |
---|---|
DigiKey Part Number | 1727-4448-2-ND - Tape & Reel (TR) 1727-4448-1-ND - Cut Tape (CT) 1727-4448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS60VP1UP,115 |
Description | TVS DIODE 60VWM 96.8VC SOD1285 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.06300 | $30.63 |
100 | $1.59290 | $159.29 |
500 | $1.58472 | $792.36 |
1,000 | $1.43693 | $1,436.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.17417 | $3,522.51 |
6,000 | $1.11670 | $6,700.20 |
9,000 | $0.92784 | $8,350.56 |
15,000 | $0.91553 | $13,732.95 |
21,000 | $0.90929 | $19,095.09 |