77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS48VS1UR-QX

DigiKey Part Number
1727-PTVS48VS1UR-QXTR-ND - Tape & Reel (TR)
1727-PTVS48VS1UR-QXCT-ND - Cut Tape (CT)
1727-PTVS48VS1UR-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS48VS1UR-QX
Description
TVS DIODE 48VWM 77.4VC SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
48V (Max)
Package / Case
SOD-123W
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
77.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,925
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.02600$30.26
100$1.92880$192.88
500$1.45258$726.29
1,000$1.29875$1,298.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.10311$3,309.33
6,000$1.00448$6,026.88
9,000$0.95421$8,587.89
15,000$0.89771$13,465.65
21,000$0.86424$18,149.04
30,000$0.83171$24,951.30
Manufacturers Standard Package