69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS43VS1UR,115

DigiKey Part Number
1727-5874-2-ND - Tape & Reel (TR)
1727-5874-1-ND - Cut Tape (CT)
1727-5874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS43VS1UR,115
Description
TVS DIODE 43VWM 69.4VC SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
SOD-123W
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
69.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
5.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,334
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$2.92700$29.27
100$1.86050$186.05
500$1.39930$699.65
1,000$1.25033$1,250.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.06085$3,182.55
6,000$0.96533$5,791.98
9,000$0.91663$8,249.67
15,000$0.86191$12,928.65
21,000$0.82950$17,419.50
30,000$0.79800$23,940.00
Manufacturers Standard Package