
PTVS36VS1UTR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS36VS1UTR-QXTR-ND - Tape & Reel (TR) 1727-PTVS36VS1UTR-QXCT-ND - Cut Tape (CT) 1727-PTVS36VS1UTR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS36VS1UTR-QX |
Description | TVS DIODE 36VWM 58.1VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $3.59800 | $35.98 |
| 50 | $2.61560 | $130.78 |
| 100 | $2.29580 | $229.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31662 | $3,949.86 |
| 6,000 | $1.19971 | $7,198.26 |

