
PTVS26VS1UTR,115 | |
---|---|
DigiKey Part Number | 1727-PTVS26VS1UTR,115TR-ND - Tape & Reel (TR) 1727-PTVS26VS1UTR,115CT-ND - Cut Tape (CT) 1727-PTVS26VS1UTR,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS26VS1UTR,115 |
Description | TVS DIODE 26VWM 42.1VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $2.80700 | $28.07 |
100 | $1.78630 | $178.63 |
500 | $1.34510 | $672.55 |
1,000 | $1.20278 | $1,202.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.02151 | $3,064.53 |
6,000 | $0.93016 | $5,580.96 |
9,000 | $0.88360 | $7,952.40 |
15,000 | $0.83127 | $12,469.05 |
21,000 | $0.80028 | $16,805.88 |
30,000 | $0.77014 | $23,104.20 |
75,000 | $0.72030 | $54,022.50 |