Similar
Similar
Similar
Similar
Similar

PTVS26VS1UR,115 | |
|---|---|
DigiKey Part Number | 1727-5868-2-ND - Tape & Reel (TR) 1727-5868-1-ND - Cut Tape (CT) 1727-5868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS26VS1UR,115 |
Description | TVS DIODE 26VWM 42.1VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA26AT3 | onsemi | 0 | 1SMA26AT3-ND | $0.85796 | Similar |
| SMAJ26A/TR13 | YAGEO | 4,502 | 13-SMAJ26A/TR13CT-ND | $1.07000 | Similar |
| SMAJ26A/TR7 | YAGEO | 1,026 | 13-SMAJ26A/TR7CT-ND | $2.71000 | Similar |
| SMF26VTFTR | Rohm Semiconductor | 1,022 | SMF26VTFCT-ND | $5.34000 | Similar |
| TV02W260-G | Comchip Technology | 0 | TV02W260-G-ND | $0.93980 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.92700 | $29.27 |
| 100 | $1.86050 | $186.05 |
| 500 | $1.39930 | $699.65 |
| 1,000 | $1.25033 | $1,250.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06085 | $3,182.55 |
| 6,000 | $0.96533 | $5,791.98 |
| 9,000 | $0.91663 | $8,249.67 |
| 15,000 | $0.86191 | $12,928.65 |
| 21,000 | $0.82950 | $17,419.50 |
| 30,000 | $0.79800 | $23,940.00 |








