


PTVS22VP1UTP,115 | |
---|---|
DigiKey Part Number | 1727-1401-2-ND - Tape & Reel (TR) 1727-1401-1-ND - Cut Tape (CT) 1727-1401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS22VP1UTP,115 |
Description | TVS DIODE 22VWM 35.5VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.27303 | $3,819.09 |
6,000 | $1.16376 | $6,982.56 |
9,000 | $1.10807 | $9,972.63 |
15,000 | $1.04550 | $15,682.50 |
21,000 | $1.00844 | $21,177.24 |
30,000 | $0.97242 | $29,172.60 |
75,000 | $0.94427 | $70,820.25 |