
PTVS20VD1ULZ | |
|---|---|
DigiKey Part Number | 1727-PTVS20VD1ULZTR-ND - Tape & Reel (TR) 1727-PTVS20VD1ULZCT-ND - Cut Tape (CT) 1727-PTVS20VD1ULZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS20VD1ULZ |
Description | TVS DIODE 20VWM 28.5VC DFN10062 |
Customer Reference | |
Detailed Description | 28.5V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PTVS20VD1ULZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 22V | |
Voltage - Clamping (Max) @ Ipp | 28.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom, USB | |
Capacitance @ Frequency | 73pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.86500 | $8.65 |
| 100 | $0.53520 | $53.52 |
| 500 | $0.38900 | $194.50 |
| 1,000 | $0.34151 | $341.51 |
| 2,000 | $0.30138 | $602.76 |




