


PTVS16VP1UTP,115 | |
|---|---|
DigiKey Part Number | 1727-PTVS16VP1UTP,115TR-ND - Tape & Reel (TR) 1727-PTVS16VP1UTP,115CT-ND - Cut Tape (CT) 1727-PTVS16VP1UTP,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS16VP1UTP,115 |
Description | TVS DIODE 16VWM 26V SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
Current - Peak Pulse (10/1000µs) 23.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.69100 | $36.91 |
| 100 | $2.36700 | $236.70 |
| 500 | $1.79558 | $897.79 |
| 1,000 | $1.61117 | $1,611.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.37664 | $4,129.92 |
| 6,000 | $1.25847 | $7,550.82 |
| 9,000 | $1.19826 | $10,784.34 |
| 15,000 | $1.13058 | $16,958.70 |
| 21,000 | $1.09051 | $22,900.71 |
| 30,000 | $1.05156 | $31,546.80 |





