


PTVS16VP1UP,115 | |
---|---|
DigiKey Part Number | 1727-4429-2-ND - Tape & Reel (TR) 1727-PTVS16VP1UP,115CT-ND - Cut Tape (CT) 1727-PTVS16VP1UP,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS16VP1UP,115 |
Description | TVS DIODE 16VWM 26V SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.18600 | $31.86 |
100 | $1.91810 | $191.81 |
500 | $1.71028 | $855.14 |
1,000 | $1.21010 | $1,210.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.22843 | $3,685.29 |
6,000 | $1.12223 | $6,733.38 |
9,000 | $1.06811 | $9,612.99 |
15,000 | $1.00728 | $15,109.20 |
21,000 | $0.97127 | $20,396.67 |
30,000 | $0.93625 | $28,087.50 |
75,000 | $0.90346 | $67,759.50 |