


PTVS14VP1UTP,115 | |
---|---|
DigiKey Part Number | 1727-PTVS14VP1UTP,115TR-ND - Tape & Reel (TR) 1727-PTVS14VP1UTP,115CT-ND - Cut Tape (CT) 1727-PTVS14VP1UTP,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS14VP1UTP,115 |
Description | TVS DIODE 14VWM 23.2VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $3.05400 | $30.54 |
100 | $2.04450 | $204.45 |
500 | $1.57652 | $788.26 |
1,000 | $1.34660 | $1,346.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.27271 | $3,818.13 |
6,000 | $1.00174 | $6,010.44 |
9,000 | $0.94427 | $8,498.43 |