


PTVS13VP1UP-QX | |
---|---|
DigiKey Part Number | 1727-PTVS13VP1UP-QXTR-ND - Tape & Reel (TR) 1727-PTVS13VP1UP-QXCT-ND - Cut Tape (CT) 1727-PTVS13VP1UP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS13VP1UP-QX |
Description | TVS DIODE 13VWM 21.5VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V (Max) | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.41600 | $34.16 |
100 | $2.19230 | $219.23 |
500 | $1.66322 | $831.61 |
1,000 | $1.49243 | $1,492.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.27531 | $3,825.93 |
6,000 | $1.16587 | $6,995.22 |
9,000 | $1.11011 | $9,990.99 |
15,000 | $1.04744 | $15,711.60 |
21,000 | $1.01032 | $21,216.72 |
30,000 | $0.97425 | $29,227.50 |
75,000 | $0.94632 | $70,974.00 |