
PTVS12VS1UR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS12VS1UR-QXTR-ND - Tape & Reel (TR) 1727-PTVS12VS1UR-QXCT-ND - Cut Tape (CT) 1727-PTVS12VS1UR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS12VS1UR-QX |
Description | TVS DIODE 12VWM 19.9VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SOD-123W |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.02600 | $30.26 |
| 100 | $1.92880 | $192.88 |
| 500 | $1.45258 | $726.29 |
| 1,000 | $1.29875 | $1,298.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.10311 | $3,309.33 |
| 6,000 | $1.00448 | $6,026.88 |
| 9,000 | $0.95421 | $8,587.89 |
| 15,000 | $0.89771 | $13,465.65 |
| 21,000 | $0.86424 | $18,149.04 |
| 30,000 | $0.83171 | $24,951.30 |


