
PBSS4310PAS-QX | |
---|---|
DigiKey Part Number | 1727-PBSS4310PAS-QXTR-ND - Tape & Reel (TR) 1727-PBSS4310PAS-QXCT-ND - Cut Tape (CT) 1727-PBSS4310PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4310PAS-QX |
Description | TRANS NPN 10V 3A DFN2020D-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 10 V 3 A 80MHz 560 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4310PAS-QX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 10 V | |
Vce Saturation (Max) @ Ib, Ic | 110mV @ 30mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 325 @ 500mA, 2V | |
Power - Max | 560 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.45500 | $24.55 |
100 | $1.55350 | $155.35 |
500 | $1.16464 | $582.32 |
1,000 | $1.03886 | $1,038.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.87885 | $2,636.55 |
6,000 | $0.79818 | $4,789.08 |
9,000 | $0.75705 | $6,813.45 |
15,000 | $0.71082 | $10,662.30 |
21,000 | $0.68343 | $14,352.03 |
30,000 | $0.65682 | $19,704.60 |
75,000 | $0.59841 | $44,880.75 |