
PSMNR89-25YLEX | |
---|---|
DigiKey Part Number | 1727-PSMNR89-25YLEXTR-ND - Tape & Reel (TR) 1727-PSMNR89-25YLEXCT-ND - Cut Tape (CT) 1727-PSMNR89-25YLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMNR89-25YLEX |
Description | PSMNR89-25YLE/SOT669/LFPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 270A (Tc) 224W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 0.98mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7452 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 224W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.89000 | $23.89 |
10 | $16.09400 | $160.94 |
100 | $11.66780 | $1,166.78 |
500 | $9.03472 | $4,517.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $7.90194 | $11,852.91 |
3,000 | $7.19899 | $21,596.97 |