
PSMNR70-30YLHX | |
---|---|
DigiKey Part Number | 1727-8596-2-ND - Tape & Reel (TR) 1727-8596-1-ND - Cut Tape (CT) 1727-8596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMNR70-30YLHX |
Description | MOSFET N-CH 30V 300A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 300A (Tc) 268W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMNR70-30YLHX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.82mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 157 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4852 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 268W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.24000 | $21.24 |
10 | $13.69000 | $136.90 |
100 | $9.37950 | $937.95 |
500 | $7.53508 | $3,767.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $6.64031 | $9,960.47 |
3,000 | $6.19002 | $18,570.06 |
4,500 | $6.13696 | $27,616.32 |