


PSMN7R5-30MLDX | |
|---|---|
DigiKey Part Number | 1727-1794-2-ND - Tape & Reel (TR) 1727-1794-1-ND - Cut Tape (CT) 1727-1794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN7R5-30MLDX |
Description | MOSFET N-CH 30V 57A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 57A (Tc) 45W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 655 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.03500 | $60.35 |
| 100 | $3.95210 | $395.21 |
| 500 | $3.05724 | $1,528.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.62211 | $3,933.17 |
| 3,000 | $2.40290 | $7,208.70 |
| 4,500 | $2.29122 | $10,310.49 |
| 7,500 | $2.16571 | $16,242.82 |
| 10,500 | $2.09138 | $21,959.49 |
| 15,000 | $2.01916 | $30,287.40 |

