PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN7R0-30YLC,115

DigiKey Part Number
1727-5909-2-ND - Tape & Reel (TR)
1727-5909-1-ND - Cut Tape (CT)
1727-5909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN7R0-30YLC,115
Description
MOSFET N-CH 30V 61A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 61A (Tc) 48W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.1mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1.95V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1057 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,625
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$4.63900$46.39
100$3.28280$328.28
500$2.69600$1,348.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.06868$3,103.02
3,000$2.06030$6,180.90
4,500$1.91792$8,630.64
7,500$1.90220$14,266.50
10,500$1.83602$19,278.21
15,000$1.81255$27,188.25
37,500$1.74279$65,354.62
Manufacturers Standard Package