
PSMN6R0-30YL,115 | |
|---|---|
DigiKey Part Number | 1727-4169-2-ND - Tape & Reel (TR) 1727-4169-1-ND - Cut Tape (CT) 1727-4169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN6R0-30YL,115 |
Description | MOSFET N-CH 30V 79A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 30 V 79A (Tc) 55W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1425 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.07000 | $12.07 |
| 10 | $7.57100 | $75.71 |
| 50 | $5.61460 | $280.73 |
| 100 | $4.98080 | $498.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.32388 | $4,985.82 |
| 3,000 | $3.05079 | $9,152.37 |

