


PNU65020EP-QX | |
---|---|
DigiKey Part Number | 1727-PNU65020EP-QXTR-ND - Tape & Reel (TR) 1727-PNU65020EP-QXCT-ND - Cut Tape (CT) 1727-PNU65020EP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNU65020EP-QX |
Description | DIODE STD 650V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 650 V | |
Capacitance @ Vr, F | 21pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.94800 | $29.48 |
100 | $2.32620 | $232.62 |
500 | $1.76848 | $884.24 |
1,000 | $1.58850 | $1,588.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.27714 | $3,831.42 |
6,000 | $1.11670 | $6,700.20 |
9,000 | $1.06535 | $9,588.15 |
15,000 | $1.06037 | $15,905.55 |
21,000 | $1.05739 | $22,205.19 |
30,000 | $1.04265 | $31,279.50 |
75,000 | $1.02330 | $76,747.50 |