
PSMN4R0-30YL,115 | |
---|---|
DigiKey Part Number | 1727-4167-2-ND - Tape & Reel (TR) 1727-4167-1-ND - Cut Tape (CT) 1727-4167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R0-30YL,115 |
Description | MOSFET N-CH 30V 100A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 69W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 36.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2090 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $6.84000 | $68.40 |
100 | $4.51930 | $451.93 |
500 | $3.52466 | $1,762.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.04108 | $4,561.62 |
3,000 | $2.79752 | $8,392.56 |
4,500 | $2.67343 | $12,030.44 |
7,500 | $2.53398 | $19,004.85 |
10,500 | $2.45144 | $25,740.12 |
15,000 | $2.43302 | $36,495.30 |